
TSV611ICT | |
|---|---|
DigiKey Part Number | 497-10351-2-ND - Tape & Reel (TR) 497-10351-1-ND - Cut Tape (CT) 497-10351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV611ICT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV611ICT Models |
Category | Voltage - Input Offset 4 mV |
Mfr | Current - Supply 10.5µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 63 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.04V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 120 kHz | Supplier Device Package SC-70-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4051-1AKSZ-R7 | Analog Devices Inc. | 2,843 | 505-ADA4051-1AKSZ-R7CT-ND | ¥28.53000 | Similar |
| ISL28113FEZ-T7A | Renesas Electronics Corporation | 185 | 20-ISL28113FEZ-T7ACT-ND | ¥12.74000 | Similar |
| ISL28114FEZ-T7 | Renesas Electronics Corporation | 0 | ISL28114FEZ-T7-ND | ¥3.18395 | Similar |
| LMV301MG/NOPB | Texas Instruments | 40,725 | LMV301MG/NOPBCT-ND | ¥9.84000 | Similar |
| LMV301MGX/NOPB | Texas Instruments | 2,148 | LMV301MGX/NOPBCT-ND | ¥8.35000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.51000 | ¥9.51 |
| 10 | ¥6.89700 | ¥68.97 |
| 25 | ¥6.23560 | ¥155.89 |
| 100 | ¥5.50450 | ¥550.45 |
| 250 | ¥5.15684 | ¥1,289.21 |
| 500 | ¥4.94712 | ¥2,473.56 |
| 1,000 | ¥4.83605 | ¥4,836.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.32501 | ¥9,975.03 |
| 6,000 | ¥3.24449 | ¥19,466.94 |
| 9,000 | ¥3.20415 | ¥28,837.35 |
| 15,000 | ¥3.15947 | ¥47,392.05 |
| 21,000 | ¥3.13336 | ¥65,800.56 |


