CMOS Amplifier 4 Circuit Rail-to-Rail 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV524IQ4T

DigiKey Part Number
497-13199-2-ND - Tape & Reel (TR)
497-13199-1-ND - Cut Tape (CT)
497-13199-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV524IQ4T
Description
IC CMOS 4 CIRCUIT 16QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TSV524IQ4T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
45µA (x4 Channels)
Mfr
Current - Output / Channel
55 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
0.89V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
1.15 MHz
Package / Case
16-VFQFN Exposed Pad
Current - Input Bias
1 pA
Supplier Device Package
16-QFN (3x3)
Voltage - Input Offset
1 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,508
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.98000¥13.98
10¥10.20500¥102.05
25¥9.27240¥231.81
100¥8.24680¥824.68
250¥7.75724¥1,939.31
500¥7.46218¥3,731.09
1,000¥7.41546¥7,415.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.91926¥20,757.78
6,000¥6.77247¥40,634.82
9,000¥6.69894¥60,290.46
Manufacturers Standard Package