
TSV358IDT | |
|---|---|
DigiKey Part Number | 497-4772-2-ND - Tape & Reel (TR) 497-4772-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TSV358IDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSV358IDT Models |
Category | Current - Supply 500µA |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.4 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 70 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 200 µV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.51000 | ¥9.51 |
| 10 | ¥6.86400 | ¥68.64 |
| 25 | ¥6.20240 | ¥155.06 |
| 100 | ¥5.47640 | ¥547.64 |
| 250 | ¥5.12972 | ¥1,282.43 |
| 500 | ¥4.92098 | ¥2,460.49 |
| 1,000 | ¥4.80942 | ¥4,809.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.56758 | ¥11,418.95 |
| 5,000 | ¥4.45822 | ¥22,291.10 |
| 7,500 | ¥4.40343 | ¥33,025.72 |
| 12,500 | ¥4.34277 | ¥54,284.62 |
| 17,500 | ¥4.30731 | ¥75,377.93 |

