
TSV358AIDT | |
|---|---|
DigiKey Part Number | 497-5827-2-ND - Tape & Reel (TR) 497-5827-1-ND - Cut Tape (CT) 497-5827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV358AIDT |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSV358AIDT Models |
Category | Current - Supply 500µA |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.4 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 70 nA | Supplier Device Package 8-SO |
Voltage - Input Offset 100 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8542ARZ | Analog Devices Inc. | 5,349 | 505-AD8542ARZ-ND | ¥12.98000 | Similar |
| AD8542ARZ-REEL | Analog Devices Inc. | 2,061 | AD8542ARZ-REELCT-ND | ¥12.98000 | Similar |
| AD8542ARZ-REEL7 | Analog Devices Inc. | 12,477 | AD8542ARZ-REEL7CT-ND | ¥12.98000 | Similar |
| AD8602WARZ-R7 | Analog Devices Inc. | 1,546 | AD8602WARZ-R7CT-ND | ¥30.10000 | Similar |
| AD8606ARZ | Analog Devices Inc. | 3,026 | 505-AD8606ARZ-ND | ¥44.16000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.74000 | ¥12.74 |
| 10 | ¥9.29500 | ¥92.95 |
| 25 | ¥8.43520 | ¥210.88 |
| 100 | ¥7.48850 | ¥748.85 |
| 250 | ¥7.03712 | ¥1,759.28 |
| 500 | ¥6.76518 | ¥3,382.59 |
| 1,000 | ¥6.69729 | ¥6,697.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.30485 | ¥15,762.12 |
| 5,000 | ¥6.16242 | ¥30,812.10 |
| 7,500 | ¥6.09107 | ¥45,683.03 |
| 12,500 | ¥6.01206 | ¥75,150.75 |

