Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV324IYPT

DigiKey Part Number
497-TSV324IYPTTR-ND - Tape & Reel (TR)
497-TSV324IYPTCT-ND - Cut Tape (CT)
497-TSV324IYPTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV324IYPT
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TSV324IYPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
500µA
Mfr
Current - Output / Channel
80 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
6 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
0.6V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
1.4 MHz
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Input Bias
70 nA
Supplier Device Package
14-TSSOP
Voltage - Input Offset
200 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,078
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.07000¥13.07
10¥9.53500¥95.35
25¥8.65360¥216.34
100¥7.68780¥768.78
250¥7.22600¥1,806.50
500¥6.94796¥3,473.98
1,000¥6.88543¥6,885.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.47739¥16,193.47
5,000¥6.33176¥31,658.80
7,500¥6.25881¥46,941.08
12,500¥6.17804¥77,225.50
Manufacturers Standard Package