
TSV324AIYPT | |
|---|---|
DigiKey Part Number | 497-18883-2-ND - Tape & Reel (TR) 497-18883-1-ND - Cut Tape (CT) 497-18883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV324AIYPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSV324AIYPT Models |
Category | Current - Supply 500µA |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.4 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 70 nA | Supplier Device Package 14-TSSOP |
Voltage - Input Offset 100 µV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.13000 | ¥15.13 |
| 10 | ¥11.14800 | ¥111.48 |
| 25 | ¥10.13560 | ¥253.39 |
| 100 | ¥9.02920 | ¥902.92 |
| 250 | ¥8.50088 | ¥2,125.22 |
| 500 | ¥8.18250 | ¥4,091.25 |
| 1,000 | ¥8.16001 | ¥8,160.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.64356 | ¥19,108.90 |
| 5,000 | ¥7.47679 | ¥37,383.95 |
| 7,500 | ¥7.39327 | ¥55,449.53 |

