CMOS Amplifier 4 Circuit Rail-to-Rail 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSU114IQ4T

DigiKey Part Number
497-18907-2-ND - Tape & Reel (TR)
497-18907-1-ND - Cut Tape (CT)
497-18907-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSU114IQ4T
Description
IC CMOS 4 CIRCUIT 16QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TSU114IQ4T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
150 µV
Mfr
Current - Supply
950nA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
45 mA
Part Status
Active
Voltage - Supply Span (Min)
1.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.0027V/µs
Package / Case
16-VFQFN Exposed Pad
Gain Bandwidth Product
11.5 kHz
Supplier Device Package
16-QFN (3x3)
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,822
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.75000¥21.75
10¥16.21700¥162.17
25¥14.81920¥370.48
100¥13.28620¥1,328.62
250¥12.55480¥3,138.70
500¥12.25576¥6,127.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.29518¥33,885.54
6,000¥11.07610¥66,456.60
Manufacturers Standard Package