CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSU104IPT

DigiKey Part Number
497-14090-2-ND - Tape & Reel (TR)
497-14090-1-ND - Cut Tape (CT)
497-14090-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSU104IPT
Description
IC CMOS 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TSU104IPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
650nA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
11 mA
Part Status
Active
Voltage - Supply Span (Min)
1.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.003V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
9 kHz
Supplier Device Package
14-TSSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35,924
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.68000¥19.68
10¥14.56300¥145.63
25¥13.29480¥332.37
100¥11.89720¥1,189.72
250¥11.23064¥2,807.66
500¥10.91176¥5,455.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥10.14944¥25,373.60
5,000¥9.93913¥49,695.65
7,500¥9.83379¥73,753.43
Manufacturers Standard Package