
TSM1012IDT | |
|---|---|
DigiKey Part Number | 497-TSM1012IDTTR-ND - Tape & Reel (TR) 497-TSM1012IDTCT-ND - Cut Tape (CT) 497-TSM1012IDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM1012IDT |
Description | IC VREF SERIES 1% 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±1% 2.5 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSM1012IDT Models |
Category | Tolerance ±1% |
Manufacturer STMicroelectronics | Voltage - Input 4.5V ~ 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 50mA |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package 8-SOIC |
Current - Output 2.5 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.09000 | ¥10.09 |
| 10 | ¥7.31000 | ¥73.10 |
| 25 | ¥6.61240 | ¥165.31 |
| 100 | ¥5.84510 | ¥584.51 |
| 250 | ¥5.47920 | ¥1,369.80 |
| 500 | ¥5.25856 | ¥2,629.28 |
| 1,000 | ¥5.15346 | ¥5,153.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.88514 | ¥12,212.85 |
| 5,000 | ¥4.76958 | ¥23,847.90 |
| 7,500 | ¥4.71167 | ¥35,337.53 |
| 12,500 | ¥4.64757 | ¥58,094.62 |
| 17,500 | ¥4.61008 | ¥80,676.40 |


