Similar

TSC210IYCT | |
|---|---|
DigiKey Part Number | 497-TSC210IYCTTR-ND - Tape & Reel (TR) 497-TSC210IYCT-ND - Cut Tape (CT) 497-TSC210IYCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC210IYCT |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Push-Pull SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TSC210IYCT Models |
Category | Current - Input Bias 28 µA |
Mfr | Voltage - Input Offset 35 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 65µA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 26 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 6-TSSOP, SC-88, SOT-363 |
Gain Bandwidth Product 25 kHz | Supplier Device Package SC-70-6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXCT210QADW-7 | Diodes Incorporated | 3,000 | 31-ZXCT210QADW-7CT-ND | ¥3.64000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.15000 | ¥13.15 |
| 10 | ¥9.60100 | ¥96.01 |
| 25 | ¥8.71640 | ¥217.91 |
| 100 | ¥7.74210 | ¥774.21 |
| 250 | ¥7.27836 | ¥1,819.59 |
| 500 | ¥6.99852 | ¥3,499.26 |
| 1,000 | ¥6.93749 | ¥6,937.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.48373 | ¥19,451.19 |
| 6,000 | ¥6.34454 | ¥38,067.24 |
| 9,000 | ¥6.27484 | ¥56,473.56 |








