Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSB7192AIDT

DigiKey Part Number
497-19070-2-ND - Tape & Reel (TR)
497-19070-1-ND - Cut Tape (CT)
497-19070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSB7192AIDT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TSB7192AIDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.8mA
Mfr
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
2
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
12V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
22 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
300 nA
Supplier Device Package
8-SOIC
Voltage - Input Offset
650 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,837
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.06000¥14.06
10¥10.27100¥102.71
25¥9.33200¥233.30
100¥8.30060¥830.06
250¥7.80820¥1,952.05
500¥7.51164¥3,755.82
1,000¥7.46657¥7,466.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.00962¥17,524.05
5,000¥6.85429¥34,271.45
7,500¥6.77645¥50,823.38
Manufacturers Standard Package