Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSB712IYDT

DigiKey Part Number
497-TSB712IYDTTR-ND - Tape & Reel (TR)
497-TSB712IYDTCT-ND - Cut Tape (CT)
497-TSB712IYDTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSB712IYDT
Description
IC OPAMP GP 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.8mA
Mfr
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
3V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
6 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
300 nA
Supplier Device Package
8-SO
Voltage - Input Offset
3 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,615
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.13000¥15.13
10¥11.12300¥111.23
25¥10.11920¥252.98
100¥9.01350¥901.35
250¥8.48568¥2,121.42
500¥8.16778¥4,083.89
1,000¥8.14479¥8,144.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.62970¥19,074.25
5,000¥7.46314¥37,315.70
7,500¥7.37977¥55,348.28
Manufacturers Standard Package