Standard (General Purpose) Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSB621ILT

DigiKey Part Number
497-TSB621ILTTR-ND - Tape & Reel (TR)
497-TSB621ILTCT-ND - Cut Tape (CT)
497-TSB621ILTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSB621ILT
Description
LOW POWER, 1.7MHZ, RAIL-TO-RAIL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TSB621ILT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.6V/µs
Gain Bandwidth Product
1.7 MHz
Voltage - Input Offset
1 mV
Current - Supply
310µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,263
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.11000¥7.11
10¥5.09400¥50.94
25¥4.58480¥114.62
100¥4.02900¥402.90
250¥3.76268¥940.67
500¥3.60242¥1,801.21
1,000¥3.47051¥3,470.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.04948¥9,148.44
6,000¥2.97487¥17,849.22
9,000¥2.93750¥26,437.50
15,000¥2.89611¥43,441.65
21,000¥2.87190¥60,309.90
Manufacturers Standard Package