
TSB582IYDT | |
|---|---|
DigiKey Part Number | 497-TSB582IYDTTR-ND - Tape & Reel (TR) 497-TSB582IYDTCT-ND - Cut Tape (CT) 497-TSB582IYDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB582IYDT |
Description | 200 MA OUTPUT CURRENT WITH THERM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 3.1 MHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 2.4 mV | |
Current - Supply | 2.5mA (x2 Channels) | |
Current - Output / Channel | 200 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.55000 | ¥25.55 |
| 10 | ¥19.12000 | ¥191.20 |
| 25 | ¥17.51240 | ¥437.81 |
| 100 | ¥15.74360 | ¥1,574.36 |
| 250 | ¥14.90088 | ¥3,725.22 |
| 500 | ¥14.64848 | ¥7,324.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥13.47130 | ¥33,678.25 |
| 5,000 | ¥13.20629 | ¥66,031.45 |

