


TSB572IST | |
|---|---|
DigiKey Part Number | 497-16366-2-ND - Tape & Reel (TR) 497-16366-1-ND - Cut Tape (CT) 497-16366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB572IST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSB572IST Models |
Category | Current - Supply 380µA (x2 Channels) |
Mfr | Current - Output / Channel 65 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 2.2 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 8 nA | Supplier Device Package 8-MiniSO |
Voltage - Input Offset 1.5 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD822ARMZ | Analog Devices Inc. | 3,047 | 505-AD822ARMZ-ND | ¥103.37000 | Similar |
| OPA2170AIDGK | Texas Instruments | 143 | 296-30335-5-ND | ¥19.02000 | Similar |
| OPA2170AIDGKR | Texas Instruments | 2,480 | 296-36694-1-ND | ¥17.64000 | Similar |
| TLV2170IDGKR | Texas Instruments | 6,713 | 296-49971-1-ND | ¥10.17000 | Similar |
| TLV2170IDGKT | Texas Instruments | 17,561 | 296-45357-1-ND | ¥11.33000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.58000 | ¥11.58 |
| 10 | ¥8.44400 | ¥84.44 |
| 25 | ¥7.64800 | ¥191.20 |
| 100 | ¥6.77970 | ¥677.97 |
| 250 | ¥6.36492 | ¥1,591.23 |
| 500 | ¥6.11466 | ¥3,057.33 |
| 1,000 | ¥6.02916 | ¥6,029.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥5.59991 | ¥22,399.64 |
| 8,000 | ¥5.48512 | ¥43,880.96 |
| 12,000 | ¥5.42762 | ¥65,131.44 |

