
TS951IYLT | |
|---|---|
DigiKey Part Number | 497-10265-2-ND - Tape & Reel (TR) 497-10265-1-ND - Cut Tape (CT) 497-10265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS951IYLT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS951IYLT Models |
Category | Current - Supply 950µA |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 35 nA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 6 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMP7701MF/NOPB | Texas Instruments | 4,573 | LMP7701MF/NOPBCT-ND | ¥35.01000 | Similar |
| LMP7701MFX/NOPB | Texas Instruments | 14,562 | 296-48150-1-ND | ¥25.52000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.92000 | ¥10.92 |
| 10 | ¥7.90600 | ¥79.06 |
| 25 | ¥7.15840 | ¥178.96 |
| 100 | ¥6.33730 | ¥633.73 |
| 250 | ¥5.94580 | ¥1,486.45 |
| 500 | ¥5.70944 | ¥2,854.72 |
| 1,000 | ¥5.61417 | ¥5,614.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.27477 | ¥15,824.31 |
| 6,000 | ¥5.15720 | ¥30,943.20 |
| 9,000 | ¥5.09833 | ¥45,884.97 |
| 15,000 | ¥5.03309 | ¥75,496.35 |


