TS914AIDT | ||
---|---|---|
DigiKey Part Number | 497-2311-2-ND - Tape & Reel (TR) 497-2311-1-ND - Cut Tape (CT) 497-2311-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TS914AIDT | |
Description | IC CMOS 4 CIRCUIT 14SO | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | TS914AIDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 5 mV | |
Current - Supply | 230µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.79300 | ¥197.93 |
25 | ¥18.70760 | ¥467.69 |
100 | ¥16.21350 | ¥1,621.35 |
250 | ¥15.38200 | ¥3,845.50 |
500 | ¥13.80238 | ¥6,901.19 |
1,000 | ¥11.64053 | ¥11,640.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.05848 | ¥27,646.20 |
5,000 | ¥10.64276 | ¥53,213.80 |