
TS912AIDT | |
|---|---|
DigiKey Part Number | 497-2310-2-ND - Tape & Reel (TR) 497-2310-1-ND - Cut Tape (CT) 497-2310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS912AIDT |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS912AIDT Models |
Category | Current - Supply 230µA (x2 Channels) |
Mfr | Current - Output / Channel 75 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.3V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.4 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 5 mV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.57000 | ¥12.57 |
| 10 | ¥9.15500 | ¥91.55 |
| 25 | ¥8.30960 | ¥207.74 |
| 100 | ¥7.37440 | ¥737.44 |
| 250 | ¥6.92892 | ¥1,732.23 |
| 500 | ¥6.66048 | ¥3,330.24 |
| 1,000 | ¥6.58962 | ¥6,589.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.20610 | ¥15,515.25 |
| 5,000 | ¥6.06550 | ¥30,327.50 |
| 7,500 | ¥5.99507 | ¥44,963.03 |
| 12,500 | ¥5.91704 | ¥73,963.00 |


