Comparator Standard (General Purpose) Push-Pull SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS881ICT

DigiKey Part Number
497-13217-2-ND - Tape & Reel (TR)
497-13217-1-ND - Cut Tape (CT)
497-13217-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS881ICT
Description
IC COMPARATOR 1 GEN PUR SC70-5
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TS881ICT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
36mA
Manufacturer
STMicroelectronics
Current - Quiescent (Max)
500nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
78dB CMRR
Part Status
Active
Propagation Delay (Max)
22µs
Type
Standard (General Purpose)
Hysteresis
4.2mV
Number of Elements
1
Operating Temperature
-40°C ~ 125°C
Output Type
Push-Pull
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply, Single/Dual (±)
0.85V ~ 5.5V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
6mV @ 5V
Supplier Device Package
SC-70-5
Current - Input Bias (Max)
10pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72,289
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.57000¥12.57
10¥9.18800¥91.88
25¥8.33600¥208.40
100¥7.40000¥740.00
250¥6.95340¥1,738.35
500¥6.68414¥3,342.07
1,000¥6.61393¥6,613.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.18858¥18,565.74
6,000¥6.05462¥36,327.72
9,000¥5.98748¥53,887.32
Manufacturers Standard Package