
TS7211AILT | |
|---|---|
DigiKey Part Number | 497-3046-2-ND - Tape & Reel (TR) 497-3046-1-ND - Cut Tape (CT) 497-3046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS7211AILT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS7211AILT Models |
Category | Current - Input Bias (Max) 3pA @ 5V |
Manufacturer STMicroelectronics | Current - Output (Typ) 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 12µA |
Part Status Active | CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 10V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.99000 | ¥11.99 |
| 10 | ¥8.71700 | ¥87.17 |
| 25 | ¥7.90280 | ¥197.57 |
| 100 | ¥7.00880 | ¥700.88 |
| 250 | ¥6.58260 | ¥1,645.65 |
| 500 | ¥6.32522 | ¥3,162.61 |
| 1,000 | ¥6.24517 | ¥6,245.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.85190 | ¥17,555.70 |
| 6,000 | ¥5.72390 | ¥34,343.40 |
| 9,000 | ¥5.65981 | ¥50,938.29 |

