SCR 600 V 4 A Sensitive Gate Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS420-600B-TR

DigiKey Part Number
497-3276-2-ND - Tape & Reel (TR)
497-3276-1-ND - Cut Tape (CT)
497-3276-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS420-600B-TR
Description
SCR 600V 4A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 600 V 4 A Sensitive Gate Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
TS420-600B-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
5 mA
Manufacturer
STMicroelectronics
Current - Off State (Max)
5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Non Rep. Surge 50, 60Hz (Itsm)
30A, 33A
Part Status
Active
SCR Type
Sensitive Gate
Voltage - Off State
600 V
Operating Temperature
-40°C ~ 125°C
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Mounting Type
Surface Mount
Current - Gate Trigger (Igt) (Max)
200 µA
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - On State (Vtm) (Max)
1.6 V
Supplier Device Package
DPAK
Current - On State (It (AV)) (Max)
2.5 A
Base Product Number
Current - On State (It (RMS)) (Max)
4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,474
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.07000¥12.07
10¥7.59200¥75.92
100¥5.03060¥503.06
500¥3.93122¥1,965.61
1,000¥3.57719¥3,577.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.19407¥7,985.18
5,000¥2.95725¥14,786.25
7,500¥2.83664¥21,274.80
12,500¥2.70114¥33,764.25
17,500¥2.62091¥45,865.92
25,000¥2.61704¥65,426.00
Manufacturers Standard Package