Comparator Standard (General Purpose) CMOS, DTL, ECL, Open-Collector, TTL SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS391RIYLT

DigiKey Part Number
497-TS391RIYLTTR-ND - Tape & Reel (TR)
497-TS391RIYLTCT-ND - Cut Tape (CT)
497-TS391RIYLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS391RIYLT
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, DTL, ECL, Open-Collector, TTL SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TS391RIYLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
16mA @ 5V
Manufacturer
STMicroelectronics
Current - Quiescent (Max)
1.25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Type
Standard (General Purpose)
Qualification
AEC-Q100
Number of Elements
1
Package / Case
SC-74A, SOT-753
Output Type
CMOS, DTL, ECL, Open-Collector, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Supplier Device Package
SOT-23-5
Voltage - Input Offset (Max)
5mV @ 5V
Base Product Number
Current - Input Bias (Max)
0.25µA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,326
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.34000¥9.34
10¥6.74800¥67.48
25¥6.09640¥152.41
100¥5.38110¥538.11
250¥5.03960¥1,259.90
500¥4.83366¥2,416.83
1,000¥4.72070¥4,720.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.45519¥13,365.57
6,000¥4.35282¥26,116.92
9,000¥4.30157¥38,714.13
15,000¥4.24477¥63,671.55
Manufacturers Standard Package