Comparator Standard (General Purpose) CMOS, Open-Drain 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS339CPT

DigiKey Part Number
497-4062-2-ND - Tape & Reel (TR)
497-4062-1-ND - Cut Tape (CT)
497-4062-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS339CPT
Description
IC COMPARATOR 4 GEN PUR 14TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Drain 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS339CPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
1pA @ 5V
Manufacturer
STMicroelectronics
Current - Output (Typ)
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
25µA
Part Status
Active
CMRR, PSRR (Typ)
75dB CMRR
Type
Standard (General Purpose)
Operating Temperature
0°C ~ 70°C
Number of Elements
4
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Output Type
CMOS, Open-Drain
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 16V, ±1.35V ~ 8V
Supplier Device Package
14-TSSOP
Voltage - Input Offset (Max)
5mV @ 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,258
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.50000¥10.50
10¥7.63300¥76.33
25¥6.90720¥172.68
100¥6.11070¥611.07
250¥5.73044¥1,432.61
500¥5.50120¥2,750.60
1,000¥5.40122¥5,401.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.11354¥12,783.85
5,000¥4.99356¥24,967.80
7,500¥4.93347¥37,001.03
12,500¥4.86693¥60,836.62
Manufacturers Standard Package