
TS332IYDT | |
|---|---|
DigiKey Part Number | 497-13678-2-ND - Tape & Reel (TR) 497-13678-1-ND - Cut Tape (CT) 497-13678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS332IYDT |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS332IYDT Models |
Category | Current - Quiescent (Max) 26µA |
Manufacturer STMicroelectronics | CMRR, PSRR (Typ) 79dB CMRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 720ns |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Grade Automotive |
Number of Elements 2 | Qualification AEC-Q100 |
Output Type Open-Drain | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single/Dual (±) 1.6V ~ 5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ 5V | Supplier Device Package 8-SOIC |
Current - Input Bias (Max) 0.04µA @ 5V | Base Product Number |
Current - Output (Typ) 93mA @ 5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.92000 | ¥9.92 |
| 10 | ¥7.18700 | ¥71.87 |
| 25 | ¥6.50360 | ¥162.59 |
| 100 | ¥5.74680 | ¥574.68 |
| 250 | ¥5.38576 | ¥1,346.44 |
| 500 | ¥5.16808 | ¥2,584.04 |
| 1,000 | ¥5.06124 | ¥5,061.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.80007 | ¥12,000.17 |
| 5,000 | ¥4.68614 | ¥23,430.70 |
| 7,500 | ¥4.62911 | ¥34,718.32 |
| 12,500 | ¥4.56590 | ¥57,073.75 |
| 17,500 | ¥4.52895 | ¥79,256.62 |




