
TS3022IST | |
|---|---|
DigiKey Part Number | 497-6103-2-ND - Tape & Reel (TR) 497-6103-1-ND - Cut Tape (CT) 497-6103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3022IST |
Description | IC COMPARATOR 2 GEN PUR 8MINISO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TS3022IST Models |
Category | Current - Input Bias (Max) 0.16µA @ 5V |
Manufacturer STMicroelectronics | Current - Quiescent (Max) 90µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 79dB CMRR |
Part Status Active | Propagation Delay (Max) 105ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5V | Supplier Device Package 8-MiniSO |
Voltage - Input Offset (Max) 8mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV3202AIDGK | Texas Instruments | 4,444 | 296-34992-ND | ¥17.53000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.97000 | ¥14.97 |
| 10 | ¥11.01600 | ¥110.16 |
| 25 | ¥10.02000 | ¥250.50 |
| 100 | ¥8.92170 | ¥892.17 |
| 250 | ¥8.39868 | ¥2,099.67 |
| 500 | ¥8.08342 | ¥4,041.71 |
| 1,000 | ¥8.05746 | ¥8,057.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥7.43448 | ¥29,737.92 |
| 8,000 | ¥7.28982 | ¥58,318.56 |




