
TS3021IYLT | |
|---|---|
DigiKey Part Number | 497-13676-2-ND - Tape & Reel (TR) 497-13676-1-ND - Cut Tape (CT) 497-13676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3021IYLT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS3021IYLT Models |
Category | Current - Quiescent (Max) 90µA |
Manufacturer STMicroelectronics | CMRR, PSRR (Typ) 79dB CMRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 105ns |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Grade Automotive |
Number of Elements 1 | Qualification AEC-Q100 |
Output Type Push-Pull | Package / Case SC-74A, SOT-753 |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 6mV @ 5V | Supplier Device Package SOT-23-5 |
Current - Input Bias (Max) 0.16µA @ 5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.07000 | ¥13.07 |
| 10 | ¥9.56000 | ¥95.60 |
| 25 | ¥8.68000 | ¥217.00 |
| 100 | ¥7.70910 | ¥770.91 |
| 250 | ¥7.24660 | ¥1,811.65 |
| 500 | ¥6.96776 | ¥3,483.88 |
| 1,000 | ¥6.90582 | ¥6,905.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.45490 | ¥19,364.70 |
| 6,000 | ¥6.31618 | ¥37,897.08 |
| 9,000 | ¥6.24677 | ¥56,220.93 |

