TS27L2CDT | ||
---|---|---|
DigiKey Part Number | 497-6774-2-ND - Tape & Reel (TR) 497-6774-1-ND - Cut Tape (CT) 497-6774-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TS27L2CDT | |
Description | IC CMOS 2 CIRCUIT 8SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TS27L2CDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.04V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 10µA (x2 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.89000 | ¥7.89 |
10 | ¥7.06500 | ¥70.65 |
25 | ¥6.70880 | ¥167.72 |
100 | ¥5.51040 | ¥551.04 |
250 | ¥5.15108 | ¥1,287.77 |
500 | ¥4.55206 | ¥2,276.03 |
1,000 | ¥3.59380 | ¥3,593.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.35418 | ¥8,385.45 |
5,000 | ¥3.18647 | ¥15,932.35 |
12,500 | ¥3.06668 | ¥38,333.50 |
25,000 | ¥2.97085 | ¥74,271.25 |