
TS1874IYDT | |
|---|---|
DigiKey Part Number | 497-10240-2-ND - Tape & Reel (TR) 497-10240-1-ND - Cut Tape (CT) 497-10240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS1874IYDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS1874IYDT Models |
Category | Current - Supply 500µA (x4 Channels) |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.8 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 70 nA | Supplier Device Package 14-SO |
Voltage - Input Offset 100 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8534ARZ | Analog Devices Inc. | 897 | AD8534ARZ-ND | ¥17.12000 | Similar |
| AD8544ARZ | Analog Devices Inc. | 882 | 505-AD8544ARZ-ND | ¥19.77000 | Similar |
| AD8544ARZ-REEL | Analog Devices Inc. | 15,782 | AD8544ARZ-REELCT-ND | ¥19.77000 | Similar |
| AD8544ARZ-REEL7 | Analog Devices Inc. | 415 | AD8544ARZ-REEL7CT-ND | ¥19.77000 | Similar |
| AD8544WARZ-R7 | Analog Devices Inc. | 775 | AD8544WARZ-R7CT-ND | ¥25.80000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.53000 | ¥17.53 |
| 10 | ¥12.97600 | ¥129.76 |
| 25 | ¥11.82280 | ¥295.57 |
| 100 | ¥10.55910 | ¥1,055.91 |
| 250 | ¥9.95640 | ¥2,489.10 |
| 500 | ¥9.59320 | ¥4,796.60 |
| 1,000 | ¥9.29415 | ¥9,294.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.68684 | ¥24,217.10 |

