Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS1871AIYLT

DigiKey Part Number
497-10234-2-ND - Tape & Reel (TR)
497-10234-1-ND - Cut Tape (CT)
497-10234-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS1871AIYLT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TS1871AIYLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
500µA
Mfr
Current - Output / Channel
80 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
6 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
0.6V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
1.8 MHz
Package / Case
SC-74A, SOT-753
Current - Input Bias
70 nA
Supplier Device Package
SOT-23-5
Voltage - Input Offset
100 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZV831KTR-G1Diodes Incorporated11,44131-AZV831KTR-G1CT-ND¥3.72000Similar
ISL28133FHZ-T7Renesas Electronics Corporation1,931ISL28133FHZ-T7CT-ND¥27.46000Similar
LMP7731MF/NOPBTexas Instruments7,764LMP7731MF/NOPBCT-ND¥19.19000Similar
OPA313IDBVRTexas Instruments2,141296-35607-1-ND¥9.49000Similar
OPA313IDBVTTexas Instruments1,470296-35659-1-ND¥10.34000Similar
In-Stock: 1,198
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.40000¥13.40
10¥9.81600¥98.16
25¥8.91520¥222.88
100¥7.92180¥792.18
250¥7.44864¥1,862.16
500¥7.16330¥3,581.65
1,000¥7.10723¥7,107.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.63849¥19,915.47
6,000¥6.49658¥38,979.48
9,000¥6.42550¥57,829.50
Manufacturers Standard Package