
TS1871AILT | |
|---|---|
DigiKey Part Number | 497-4538-2-ND - Tape & Reel (TR) 497-4538-1-ND - Cut Tape (CT) 497-4538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS1871AILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS1871AILT Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 500µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1.8 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 70 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.00000 | ¥11.00 |
| 10 | ¥7.98900 | ¥79.89 |
| 25 | ¥7.23800 | ¥180.95 |
| 100 | ¥6.40760 | ¥640.76 |
| 250 | ¥6.01228 | ¥1,503.07 |
| 500 | ¥5.77378 | ¥2,886.89 |
| 1,000 | ¥5.68000 | ¥5,680.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.33503 | ¥16,005.09 |
| 6,000 | ¥5.21633 | ¥31,297.98 |
| 9,000 | ¥5.15693 | ¥46,412.37 |
| 15,000 | ¥5.09108 | ¥76,366.20 |


