Similar
Similar

TS1220-600T | |
|---|---|
DigiKey Part Number | 497-10311-5-ND |
Manufacturer | |
Manufacturer Product Number | TS1220-600T |
Description | SCR 600V 12A TO-220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 12 A Sensitive Gate Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TS1220-600T Models |
Category | Current - Hold (Ih) (Max) 5 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 5 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 110A, 115A |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 200 µA | Package / Case TO-220-3 |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-220 |
Current - On State (It (AV)) (Max) 8 A | Base Product Number |
Current - On State (It (RMS)) (Max) 12 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRD5AS-12B#B00 | Renesas Electronics Corporation | 0 | CRD5AS-12B#B00-ND | ¥0.00000 | Similar |
| CRD5AS-12B-T13#B00 | Renesas Electronics Corporation | 0 | CRD5AS-12B-T13#B00-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥8.68581 | ¥8,685.81 |


