
TN5015H-8T | |
|---|---|
DigiKey Part Number | 497-TN5015H-8T-ND |
Manufacturer | |
Manufacturer Product Number | TN5015H-8T |
Description | SCR 800V 50A TO-220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 50 A Standard Recovery Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TN5015H-8T Models |
Category | Current - On State (It (RMS)) (Max) 50 A |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 50 mA |
Series | Current - Off State (Max) 2.5 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 500A, 550A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 800 V | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 15 mA | Package / Case TO-220-3 |
Voltage - On State (Vtm) (Max) 1.55 V | Supplier Device Package TO-220 |
Current - On State (It (AV)) (Max) 30 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.87000 | ¥16.87 |
| 10 | ¥12.46300 | ¥124.63 |
| 50 | ¥10.67980 | ¥533.99 |
| 100 | ¥10.12910 | ¥1,012.91 |
| 250 | ¥9.54720 | ¥2,386.80 |
| 500 | ¥9.19640 | ¥4,598.20 |
| 1,000 | ¥8.90770 | ¥8,907.70 |
| 2,500 | ¥8.60278 | ¥21,506.95 |
| 5,000 | ¥8.41902 | ¥42,095.10 |











