SCR 1.2 kV 40 A Standard Recovery Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TN4050HA-12GY-TR

DigiKey Part Number
497-TN4050HA-12GY-TR-ND - Tape & Reel (TR)
497-TN4050HA-12GY-TRCT-ND - Cut Tape (CT)
497-TN4050HA-12GY-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TN4050HA-12GY-TR
Description
SCR 1.2KV 40A D2PAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 1.2 kV 40 A Standard Recovery Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
TN4050HA-12GY-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Off State (Max)
3 µA
Manufacturer
STMicroelectronics
Current - Non Rep. Surge 50, 60Hz (Itsm)
400A, 438A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
SCR Type
Standard Recovery
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Voltage - Off State
1.2 kV
Grade
Automotive
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Qualification
AEC-Q101
Current - Gate Trigger (Igt) (Max)
50 mA
Mounting Type
Surface Mount
Voltage - On State (Vtm) (Max)
1.55 V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - On State (It (AV)) (Max)
25 A
Supplier Device Package
D2PAK
Current - On State (It (RMS)) (Max)
40 A
Base Product Number
Current - Hold (Ih) (Max)
100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TN4050HP-12G2YTRSTMicroelectronics733497-TN4050HP-12G2YTRCT-ND¥42.34000Parametric Equivalent
TN4050HP-12GY-TRSTMicroelectronics336497-TN4050HP-12GY-TRCT-ND¥40.61000Parametric Equivalent
In-Stock: 483
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.57000¥34.57
10¥22.69300¥226.93
100¥15.94790¥1,594.79
500¥13.61986¥6,809.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥11.10412¥11,104.12
2,000¥10.37814¥20,756.28
3,000¥10.03255¥30,097.65
Manufacturers Standard Package