
TN4050HA-12GY-TR | |
|---|---|
DigiKey Part Number | 497-TN4050HA-12GY-TR-ND - Tape & Reel (TR) 497-TN4050HA-12GY-TRCT-ND - Cut Tape (CT) 497-TN4050HA-12GY-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TN4050HA-12GY-TR |
Description | SCR 1.2KV 40A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 1.2 kV 40 A Standard Recovery Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | TN4050HA-12GY-TR Models |
Category | Current - Off State (Max) 3 µA |
Manufacturer STMicroelectronics | Current - Non Rep. Surge 50, 60Hz (Itsm) 400A, 438A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | SCR Type Standard Recovery |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Off State 1.2 kV | Grade Automotive |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Qualification AEC-Q101 |
Current - Gate Trigger (Igt) (Max) 50 mA | Mounting Type Surface Mount |
Voltage - On State (Vtm) (Max) 1.55 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (AV)) (Max) 25 A | Supplier Device Package D2PAK |
Current - On State (It (RMS)) (Max) 40 A | Base Product Number |
Current - Hold (Ih) (Max) 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TN4050HP-12G2YTR | STMicroelectronics | 733 | 497-TN4050HP-12G2YTRCT-ND | ¥42.34000 | Parametric Equivalent |
| TN4050HP-12GY-TR | STMicroelectronics | 336 | 497-TN4050HP-12GY-TRCT-ND | ¥40.61000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.57000 | ¥34.57 |
| 10 | ¥22.69300 | ¥226.93 |
| 100 | ¥15.94790 | ¥1,594.79 |
| 500 | ¥13.61986 | ¥6,809.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥11.10412 | ¥11,104.12 |
| 2,000 | ¥10.37814 | ¥20,756.28 |
| 3,000 | ¥10.03255 | ¥30,097.65 |

