
TN1215-600B | |
|---|---|
DigiKey Part Number | 497-16222-5-ND |
Manufacturer | |
Manufacturer Product Number | TN1215-600B |
Description | SCR 600V 12A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 12 A Standard Recovery Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | TN1215-600B Models |
Category | Current - Hold (Ih) (Max) 40 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 5 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 110A, 115A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 15 mA | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package DPAK |
Current - On State (It (AV)) (Max) 8 A | Base Product Number |
Current - On State (It (RMS)) (Max) 12 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.90000 | ¥12.90 |
| 75 | ¥5.67107 | ¥425.33 |
| 150 | ¥5.06840 | ¥760.26 |
| 525 | ¥4.20998 | ¥2,210.24 |
| 1,050 | ¥3.83814 | ¥4,030.05 |
| 2,025 | ¥3.54034 | ¥7,169.19 |
| 5,025 | ¥3.20119 | ¥16,085.98 |
| 10,050 | ¥2.98975 | ¥30,046.99 |

