TL431AIL5T | |
---|---|
DigiKey Part Number | 497-11296-2-ND - Tape & Reel (TR) 497-11296-1-ND - Cut Tape (CT) 497-11296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431AIL5T |
Description | IC VREF SHUNT ADJ 1% SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL431AIL5T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.90600 | ¥29.06 |
25 | ¥2.70920 | ¥67.73 |
100 | ¥2.16820 | ¥216.82 |
250 | ¥2.01372 | ¥503.43 |
500 | ¥1.70388 | ¥851.94 |
1,000 | ¥1.31662 | ¥1,316.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.20042 | ¥3,601.26 |
6,000 | ¥1.12299 | ¥6,737.94 |
15,000 | ¥1.04553 | ¥15,682.95 |
30,000 | ¥0.99132 | ¥29,739.60 |
75,000 | ¥0.96809 | ¥72,606.75 |