
TL1431IYDT | |
|---|---|
DigiKey Part Number | 497-10233-2-ND - Tape & Reel (TR) 497-10233-1-ND - Cut Tape (CT) 497-10233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1431IYDT |
Description | IC VREF SHUNT ADJ 0.4% 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL1431IYDT Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer STMicroelectronics | Current - Cathode 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Max) 36 V | Supplier Device Package 8-SOIC |
Current - Output 100 mA | Base Product Number |
Tolerance ±0.4% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.20000 | ¥6.20 |
| 10 | ¥4.40800 | ¥44.08 |
| 25 | ¥3.95960 | ¥98.99 |
| 100 | ¥3.46680 | ¥346.68 |
| 250 | ¥3.23124 | ¥807.81 |
| 500 | ¥3.08968 | ¥1,544.84 |
| 1,000 | ¥2.97306 | ¥2,973.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.84987 | ¥7,124.68 |
| 5,000 | ¥2.77564 | ¥13,878.20 |
| 7,500 | ¥2.73846 | ¥20,538.45 |
| 12,500 | ¥2.69728 | ¥33,716.00 |
| 17,500 | ¥2.67322 | ¥46,781.35 |
| 25,000 | ¥2.65006 | ¥66,251.50 |

