
TL1431IDT | |
|---|---|
DigiKey Part Number | 497-4058-2-ND - Tape & Reel (TR) 497-4058-1-ND - Cut Tape (CT) 497-4058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1431IDT |
Description | IC VREF SHUNT ADJ 0.4% 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL1431IDT Models |
Category | Tolerance ±0.4% |
Manufacturer STMicroelectronics | Temperature Coefficient 100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥3.25000 | ¥32.50 |
| 25 | ¥2.91120 | ¥72.78 |
| 100 | ¥2.53230 | ¥253.23 |
| 250 | ¥2.35264 | ¥588.16 |
| 500 | ¥2.24414 | ¥1,122.07 |
| 1,000 | ¥2.15491 | ¥2,154.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.06058 | ¥5,151.45 |
| 5,000 | ¥2.00375 | ¥10,018.75 |
| 7,500 | ¥1.97528 | ¥14,814.60 |
| 12,500 | ¥1.94375 | ¥24,296.88 |
| 17,500 | ¥1.92532 | ¥33,693.10 |
| 25,000 | ¥1.90760 | ¥47,690.00 |

