Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.4% 100 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL1431CZT

DigiKey Part Number
497-7665-2-ND - Tape & Reel (TR)
497-7665-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TL1431CZT
Description
IC VREF SHUNT ADJ 0.4% TO92-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TL1431CZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±0.4%
Manufacturer
STMicroelectronics
Temperature Coefficient
90ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Cathode
1 mA
Part Status
Active
Operating Temperature
-20°C ~ 70°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Adjustable
Package / Case
TO-226-2, TO-92-2 (TO-226AC)
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
TO-92-3
Voltage - Output (Max)
36 V
Base Product Number
Current - Output
100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,894
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.38000¥4.38
10¥3.06000¥30.60
25¥2.73560¥68.39
100¥2.37760¥237.76
250¥2.20736¥551.84
500¥2.10448¥1,052.24
1,000¥2.01980¥2,019.80
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.95013¥3,900.26
4,000¥1.89282¥7,571.28
6,000¥1.86410¥11,184.60
10,000¥1.83227¥18,322.70
14,000¥1.81367¥25,391.38
20,000¥1.79580¥35,916.00
Manufacturers Standard Package