
TL1431CZ-AP | |
|---|---|
DigiKey Part Number | 497-15785-1-ND - Cut Tape (CT) 497-15785-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TL1431CZ-AP |
Description | IC VREF SHUNT ADJ 0.4% TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL1431CZ-AP Models |
Category | Tolerance ±0.4% |
Manufacturer STMicroelectronics | Temperature Coefficient 90ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -20°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS431AZTR-E1 | Diodes Incorporated | 31,803 | AS431AZTR-E1DICT-ND | ¥0.99000 | Similar |
| AS431AZTR-G1 | Diodes Incorporated | 3,398 | 31-AS431AZTR-G1CT-ND | ¥1.08000 | Similar |
| AS431BZTR-E1 | Diodes Incorporated | 1,645 | 31-AS431BZTR-E1CT-ND | ¥0.91000 | Similar |
| AS431BZTR-G1 | Diodes Incorporated | 1,851 | 31-AS431BZTR-G1CT-ND | ¥0.99000 | Similar |
| AS431IAZTR-G1 | Diodes Incorporated | 1,845 | 31-AS431IAZTR-G1CT-ND | ¥1.41000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥3.06000 | ¥30.60 |
| 25 | ¥2.73560 | ¥68.39 |
| 100 | ¥2.37760 | ¥237.76 |
| 250 | ¥2.20736 | ¥551.84 |
| 500 | ¥2.10448 | ¥1,052.24 |
| 1,000 | ¥2.01980 | ¥2,019.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.95013 | ¥3,900.26 |
| 4,000 | ¥1.89282 | ¥7,571.28 |
| 6,000 | ¥1.86410 | ¥11,184.60 |
| 10,000 | ¥1.83227 | ¥18,322.70 |
| 14,000 | ¥1.81367 | ¥25,391.38 |
| 20,000 | ¥1.79580 | ¥35,916.00 |

