
TL1431CDT | |
|---|---|
DigiKey Part Number | 497-7664-2-ND - Tape & Reel (TR) 497-7664-1-ND - Cut Tape (CT) 497-7664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1431CDT |
Description | IC VREF SHUNT ADJ 0.4% 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL1431CDT Models |
Category | Tolerance ±0.4% |
Manufacturer STMicroelectronics | Temperature Coefficient 90ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -20°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.68800 | ¥26.88 |
| 25 | ¥2.39480 | ¥59.87 |
| 100 | ¥2.07660 | ¥207.66 |
| 250 | ¥1.92460 | ¥481.15 |
| 500 | ¥1.83296 | ¥916.48 |
| 1,000 | ¥1.75762 | ¥1,757.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.67805 | ¥4,195.12 |
| 5,000 | ¥1.63007 | ¥8,150.35 |
| 7,500 | ¥1.60603 | ¥12,045.23 |
| 12,500 | ¥1.57942 | ¥19,742.75 |
| 17,500 | ¥1.56385 | ¥27,367.38 |
| 25,000 | ¥1.54889 | ¥38,722.25 |

