Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.25% 100 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL1431AIDT

DigiKey Part Number
497-TL1431AIDTTR-ND - Tape & Reel (TR)
497-TL1431AIDTCT-ND - Cut Tape (CT)
497-TL1431AIDTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL1431AIDT
Description
IC VREF SHUNT ADJ 0.25% 8SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.25% 100 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL1431AIDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±0.25%
Manufacturer
STMicroelectronics
Temperature Coefficient
100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
700 µA
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
8-SOIC
Voltage - Output (Max)
36 V
Base Product Number
Current - Output
100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,370
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.29000¥5.29
10¥3.73800¥37.38
25¥3.35120¥83.78
100¥2.92510¥292.51
250¥2.72148¥680.37
500¥2.59892¥1,299.46
1,000¥2.49795¥2,497.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.39135¥5,978.38
5,000¥2.32709¥11,635.45
7,500¥2.29492¥17,211.90
12,500¥2.25928¥28,241.00
17,500¥2.23844¥39,172.70
25,000¥2.21841¥55,460.25
Manufacturers Standard Package