
TL084BIYDT | |
|---|---|
DigiKey Part Number | 497-15704-2-ND - Tape & Reel (TR) 497-15704-1-ND - Cut Tape (CT) 497-15704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL084BIYDT |
Description | IC OPAMP JFET 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL084BIYDT Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Slew Rate 16V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 pA | Supplier Device Package 14-SO |
Voltage - Input Offset 3 mV | Base Product Number |
Current - Supply 1.4mA (x4 Channels) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.75000 | ¥10.75 |
| 10 | ¥7.79000 | ¥77.90 |
| 25 | ¥7.05280 | ¥176.32 |
| 100 | ¥6.24220 | ¥624.22 |
| 250 | ¥5.85484 | ¥1,463.71 |
| 500 | ¥5.62162 | ¥2,810.81 |
| 1,000 | ¥5.52436 | ¥5,524.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.22697 | ¥13,067.42 |
| 5,000 | ¥5.10482 | ¥25,524.10 |
| 7,500 | ¥5.04362 | ¥37,827.15 |
| 12,500 | ¥4.97584 | ¥62,198.00 |

