J-FET Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL084BIDT

DigiKey Part Number
497-7042-2-ND - Tape & Reel (TR)
497-7042-1-ND - Cut Tape (CT)
497-7042-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL084BIDT
Description
IC OPAMP JFET 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TL084BIDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
40 mA
Mfr
Voltage - Supply Span (Min)
6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
36 V
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Amplifier Type
Grade
Automotive
Number of Circuits
4
Qualification
AEC-Q100
Slew Rate
16V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
4 MHz
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Input Bias
20 pA
Supplier Device Package
14-SO
Voltage - Input Offset
1 mV
Base Product Number
Current - Supply
1.4mA (x4 Channels)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32,971
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.41000¥11.41
10¥8.29500¥82.95
25¥7.51560¥187.89
100¥6.65900¥665.90
250¥6.24980¥1,562.45
500¥6.00368¥3,001.84
1,000¥5.91536¥5,915.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.58678¥13,966.95
5,000¥5.45775¥27,288.75
7,500¥5.39315¥40,448.62
12,500¥5.32158¥66,519.75
Manufacturers Standard Package