
TL084AIDT | |
|---|---|
DigiKey Part Number | 497-4752-2-ND - Tape & Reel (TR) 497-4752-1-ND - Cut Tape (CT) 497-4752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL084AIDT |
Description | IC OPAMP JFET 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL084AIDT Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Slew Rate 16V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 pA | Supplier Device Package 14-SO |
Voltage - Input Offset 3 mV | Base Product Number |
Current - Supply 1.4mA (x4 Channels) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.35000 | ¥8.35 |
| 10 | ¥6.02900 | ¥60.29 |
| 25 | ¥5.43840 | ¥135.96 |
| 100 | ¥4.79160 | ¥479.16 |
| 250 | ¥4.48200 | ¥1,120.50 |
| 500 | ¥4.29544 | ¥2,147.72 |
| 1,000 | ¥4.17428 | ¥4,174.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.97989 | ¥9,949.73 |
| 5,000 | ¥3.88222 | ¥19,411.10 |
| 7,500 | ¥3.83331 | ¥28,749.83 |
| 12,500 | ¥3.77912 | ¥47,239.00 |
| 17,500 | ¥3.74745 | ¥65,580.38 |

