
TL084ACDT | |
|---|---|
DigiKey Part Number | 497-2215-2-ND - Tape & Reel (TR) 497-2215-1-ND - Cut Tape (CT) 497-2215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL084ACDT |
Description | IC OPAMP JFET 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL084ACDT Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Slew Rate 16V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 pA | Supplier Device Package 14-SO |
Voltage - Input Offset 3 mV | Base Product Number |
Current - Supply 1.4mA (x4 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4000-4ARZ | Analog Devices Inc. | 33 | 505-ADA4000-4ARZ-ND | ¥60.12000 | Similar |
| ADA4000-4ARZ-R7 | Analog Devices Inc. | 1,012 | ADA4000-4ARZ-R7CT-ND | ¥60.12000 | Similar |
| LF347BDR | Texas Instruments | 5,125 | 296-31645-1-ND | ¥6.62000 | Similar |
| LM248DR | Texas Instruments | 8,782 | 296-29903-1-ND | ¥4.12000 | Similar |
| LM348DR | Texas Instruments | 8,616 | 296-14600-1-ND | ¥3.64000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥3.67200 | ¥36.72 |
| 25 | ¥3.28800 | ¥82.20 |
| 100 | ¥2.87050 | ¥287.05 |
| 250 | ¥2.66988 | ¥667.47 |
| 500 | ¥2.54930 | ¥1,274.65 |
| 1,000 | ¥2.44990 | ¥2,449.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.34504 | ¥5,862.60 |
| 5,000 | ¥2.28181 | ¥11,409.05 |
| 7,500 | ¥2.25015 | ¥16,876.12 |
| 12,500 | ¥2.21506 | ¥27,688.25 |
| 17,500 | ¥2.19455 | ¥38,404.62 |
| 25,000 | ¥2.17484 | ¥54,371.00 |

