J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL082IDT

DigiKey Part Number
497-2214-2-ND - Tape & Reel (TR)
497-2214-1-ND - Cut Tape (CT)
497-2214-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL082IDT
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL082IDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
40 mA
Mfr
Voltage - Supply Span (Min)
6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
36 V
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Amplifier Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Slew Rate
16V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
4 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
20 pA
Supplier Device Package
8-SOIC
Voltage - Input Offset
3 mV
Base Product Number
Current - Supply
1.4mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,630
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.71000¥4.71
10¥3.33300¥33.33
25¥2.98400¥74.60
100¥2.59680¥259.68
250¥2.41320¥603.30
500¥2.30220¥1,151.10
1,000¥2.21098¥2,210.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.11467¥5,286.67
5,000¥2.05663¥10,283.15
7,500¥2.02755¥15,206.63
12,500¥1.99534¥24,941.75
17,500¥1.97651¥34,588.93
25,000¥1.95840¥48,960.00
Manufacturers Standard Package