
TL081CDT | |
|---|---|
DigiKey Part Number | 497-2208-2-ND - Tape & Reel (TR) 497-2208-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL081CDT |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL081CDT Models |
Category | Current - Supply 1.4mA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply Span (Min) 6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 16V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥3.30000 | ¥33.00 |
| 25 | ¥2.95080 | ¥73.77 |
| 100 | ¥2.56780 | ¥256.78 |
| 250 | ¥2.38600 | ¥596.50 |
| 500 | ¥2.27616 | ¥1,138.08 |
| 1,000 | ¥2.18569 | ¥2,185.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.09033 | ¥5,225.82 |
| 5,000 | ¥2.03282 | ¥10,164.10 |
| 7,500 | ¥2.00401 | ¥15,030.08 |
| 12,500 | ¥1.97210 | ¥24,651.25 |
| 17,500 | ¥1.95346 | ¥34,185.55 |
| 25,000 | ¥1.93551 | ¥48,387.75 |

