
TL062CDT | |
|---|---|
DigiKey Part Number | 497-2194-2-ND - Tape & Reel (TR) 497-2194-1-ND - Cut Tape (CT) 497-2194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL062CDT |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL062CDT Models |
Category | Current - Supply 200µA (x2 Channels) |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL062CDR | Texas Instruments | 8,178 | 296-1281-1-ND | ¥2.59000 | Direct |
| AD706ARZ | Analog Devices Inc. | 814 | 505-AD706ARZ-ND | ¥77.57000 | Similar |
| ADA4004-2ARZ-RL | Analog Devices Inc. | 4,580 | ADA4004-2ARZ-RLCT-ND | ¥78.15000 | Similar |
| ADA4062-2ARZ | Analog Devices Inc. | 1,577 | 505-ADA4062-2ARZ-ND | ¥25.55000 | Similar |
| ADA4062-2ARZ-R7 | Analog Devices Inc. | 12,639 | ADA4062-2ARZ-R7CT-ND | ¥25.55000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.31600 | ¥23.16 |
| 25 | ¥2.05760 | ¥51.44 |
| 100 | ¥1.77960 | ¥177.96 |
| 250 | ¥1.64668 | ¥411.67 |
| 500 | ¥1.56628 | ¥783.14 |
| 1,000 | ¥1.50021 | ¥1,500.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.43050 | ¥3,576.25 |
| 5,000 | ¥1.38842 | ¥6,942.10 |
| 7,500 | ¥1.36736 | ¥10,255.20 |
| 12,500 | ¥1.34403 | ¥16,800.38 |
| 17,500 | ¥1.33039 | ¥23,281.83 |
| 25,000 | ¥1.31727 | ¥32,931.75 |



