
TIP142T | |
|---|---|
DigiKey Part Number | 497-7653-5-ND |
Manufacturer | |
Manufacturer Product Number | TIP142T |
Description | TRANS NPN DARL 100V 10A TO-220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 10 A 80 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TIP142T Models |
Category | Current - Collector Cutoff (Max) 2mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 5A, 4V |
Packaging Tube | Power - Max 80 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 10 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 3V @ 40mA, 10A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.51000 | ¥20.51 |
| 50 | ¥9.97360 | ¥498.68 |
| 100 | ¥8.95230 | ¥895.23 |
| 500 | ¥7.15950 | ¥3,579.75 |
| 1,000 | ¥6.58308 | ¥6,583.08 |
| 2,000 | ¥6.09842 | ¥12,196.84 |
| 5,000 | ¥5.57426 | ¥27,871.30 |
| 10,000 | ¥5.37550 | ¥53,755.00 |



